Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,574 In Stock 2,000 Factory | 1 : ¥36.78000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Beige | - | |||
139 In Stock 2,000 Factory | 1 : ¥14.61000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Blue | - | |||
117 In Stock 2,000 Factory | 1 : ¥15.52000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Black | - | |||
109 In Stock 900 Factory | 1 : ¥15.52000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Red | - | |||
27 In Stock 2,000 Factory | 1 : ¥15.02000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.1mm | Push In | 32 A | 800V | 30 A | 600V | 10-28 AWG | 0.5-4mm² | - | Beige | - | |||
73 In Stock 2,000 Factory | 1 : ¥67.48000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 5.1mm | Push In | - | 800V | - | 600V | 12-28 AWG | 0.5-2.5mm² | - | Green, Yellow | - | |||
24 In Stock 20 Factory | 1 : ¥77.91000 Box | Box | Active | Isolated | - | 1 | 1 | 10.0mm | Push In, Spring | 57 A | 800V | 51 A | 600V | 6-20 AWG | 0.5-10mm² | - | Beige | - |