Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥38.42000 Box | Box | Active | Feed Through | - | 2 | 1 | 7.5mm | Push In, Spring | 55 A | 800V | 50 A | 600V | 8-20 AWG | 0.5-10mm² | - | Blue | - | |||
20 In Stock | 1 : ¥83.49000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 7.5mm | Push In, Spring | - | - | - | - | 8-20 AWG | 0.5-10mm² | - | Green, Yellow | - | |||
0 In Stock Check Lead Time | 1 : ¥28.00000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | IDC, Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 1 : ¥42.03000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 40 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Gray | - |