Barrier Blocks

Results: 9
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Beau 38760Beau 38770Beau 38780Buchanan
Packaging
BulkTray
Number of Circuits
46812
Number of Wire Entries
8121624
Pitch
0.374" (9.50mm)0.375" (9.53mm)0.437" (11.10mm)0.438" (11.12mm)0.563" (14.30mm)
Current Rating (Amps)
15A20A25A30A
Voltage Rating
300V600V
Wire Gauge
10-22 AWG12-22 AWG14-22 AWG
Top Termination
ScrewsScrews with Captive Plate
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
1546306-4
1546306-4
CONN BARRIER STRIP 4CIRC 0.374"
TE Connectivity AMP Connectors
3,974
In Stock
1 : ¥21.10000
Bulk
Bulk
Active
Barrier Block
4
8
0.374" (9.50mm)
2
20A
300V
12-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
38780-0112
0387800112
CONN BARRIER STRP 12CIRC 0.438"
Molex
3,345
In Stock
1 : ¥46.14000
Bulk
Bulk
Active
Barrier Block
12
24
0.438" (11.12mm)
2
15A
300V
14-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
38770-0106
0387700106
CONN BARRIER STRIP 6CIRC 0.375"
Molex
6,572
In Stock
1 : ¥57.80000
Bulk
Bulk
Active
Barrier Block
6
12
0.375" (9.53mm)
2
15A
300V
14-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
1546310-8
1546310-8
CONN BARRIER STRIP 8CIRC 0.563"
TE Connectivity AMP Connectors
5,715
In Stock
1 : ¥62.15000
Bulk
Bulk
Active
Barrier Block
8
16
0.563" (14.30mm)
2
30A
300V
10-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
Buchanan
1986158-6
CONN BARRIER STRIP 6CIRC 0.563"
TE Connectivity AMP Connectors
3,006
In Stock
1 : ¥80.13000
Bulk
Bulk
Active
Barrier Block
6
12
0.563" (14.30mm)
2
30A
600V
10-22 AWG
Screws with Captive Plate
Closed
2 Wall (Dual)
Flange
Black
1546670-6
1546670-6
CONN BARRIER STRIP 6CIRC 0.437"
TE Connectivity AMP Connectors
11,964
In Stock
1 : ¥29.39000
Bulk
Bulk
Active
Barrier Block
6
12
0.437" (11.10mm)
2
25A
300V
14-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
1-1546670-2
1-1546670-2
CONN BARRIER STRP 12CIRC 0.437"
TE Connectivity AMP Connectors
4,516
In Stock
1 : ¥49.83000
Bulk
Bulk
Active
Barrier Block
12
24
0.437" (11.10mm)
2
25A
300V
14-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
38760-0106
0387600106
CONN BARRIER STRIP 6CIRC 0.375"
Molex
582
In Stock
1 : ¥60.83000
Tray
Tray
Active
Barrier Block
6
12
0.375" (9.53mm)
2
15A
300V
14-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
1546306-6
1546306-6
CONN BARRIER STRIP 6CIRC 0.374"
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥21.02000
Bulk
Bulk
Active
Barrier Block
6
12
0.374" (9.50mm)
2
20A
300V
12-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
Showing
of 9

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.