TBU-06-W2 | |
---|---|
DigiKey Part Number | 2057-TBU-06-W2-ND |
Manufacturer | |
Manufacturer Product Number | TBU-06-W2 |
Description | TERMINAL BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.512" (13.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.512" (13.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
10 | ¥62.81900 | ¥628.19 |
25 | ¥59.21040 | ¥1,480.26 |
50 | ¥57.25960 | ¥2,862.98 |
100 | ¥55.79430 | ¥5,579.43 |
250 | ¥54.40080 | ¥13,600.20 |
500 | ¥53.64668 | ¥26,823.34 |
1,000 | ¥53.08056 | ¥53,080.56 |