L-2

DigiKey Part Number
364-2796-ND
Manufacturer
Manufacturer Product Number
L-2
Description
CONN BARRIER STRIP 2CIRC 1.16"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit 1.160" (29.46mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
1.160" (29.46mm)
Number of Rows
2
Current Rating (Amps)
100A
Voltage Rating
600V
Wire Gauge
1 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.45000¥202.45
10¥194.39200¥1,943.92
25¥187.64000¥4,691.00
50¥180.89000¥9,044.50
100¥175.48950¥17,548.95
250¥172.11496¥43,028.74
Manufacturers Standard Package