Barrier Blocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Block Type | Number of Circuits | Number of Wire Entries | Pitch | Number of Rows | Current Rating (Amps) | Voltage Rating | Wire Gauge | Top Termination | Bottom Termination | Barrier Type | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,916 In Stock | 1 : ¥21.10000 Bulk | Bulk | Active | Barrier Block | 4 | 8 | 0.374" (9.50mm) | 2 | 20A | 300V | 12-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
2,469 In Stock | 1 : ¥71.18000 Bulk | Bulk | Active | Barrier Block | 8 | 16 | 0.375" (9.53mm) | 2 | 15A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
753 In Stock | 1 : ¥86.04000 Bulk | Bulk | Active | Barrier Block | 4 | 8 | 0.375" (9.53mm) | 2 | 30A | 300V | 14-22 AWG | Screws with Captive Plate | Closed | 2 Wall (Dual) | Flange | Black | |||
276 In Stock | 1 : ¥114.77000 Bulk | Bulk | Active | Barrier Block | 6 | 12 | 0.375" (9.53mm) | 2 | 30A | 300V | 14-22 AWG | Screws with Captive Plate | Closed | 2 Wall (Dual) | Flange | Black | |||
247 In Stock | 1 : ¥130.54000 Bulk | Bulk | Active | Barrier Block | 8 | 16 | 0.375" (9.53mm) | 2 | 30A | 300V | 14-22 AWG | Screws with Captive Plate | Closed | 2 Wall (Dual) | Flange | Black | |||
387 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | Barrier Block | 3 | 6 | 0.375" (9.53mm) | 2 | 30A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
444 In Stock | 1 : ¥52.95000 Bulk | Bulk | Active | Barrier Block | 4 | 8 | 0.375" (9.53mm) | 2 | 30A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
151 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | Barrier Block | 6 | 12 | 0.375" (9.53mm) | 2 | 30A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black |