Barrier Blocks

Results: 6
Manufacturer
Amphenol AnytekMolexOn Shore Technology Inc.TE Connectivity AMP Connectors
Series
389694DB, BuchananNC6, BuchananOSTYK42OSTYK51YK303
Packaging
BagBulk
Number of Circuits
234
Number of Wire Entries
234
Pitch
0.300" (7.62mm)0.325" (8.26mm)0.374" (9.50mm)0.375" (9.53mm)0.500" (12.70mm)
Current Rating (Amps)
15A20A30A50A
Voltage Rating
150V300V600V
Wire Gauge
8-20 AWG10-22 AWG12-22 AWG12-26 AWG14-22 AWG
Top Termination
ScrewsScrews with Captive Plate
Barrier Type
2 Wall (Dual)3 Wall (Tri)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
OSTYK42102030
OSTYK42102030
CONN BARRIER STRIP 2CIRC 0.325"
On Shore Technology Inc.
11,444
In Stock
1 : ¥8.05000
Bulk
Bulk
Active
Barrier Block
2
2
0.325" (8.26mm)
1
20A
300V
12-26 AWG
Screws with Captive Plate
PC Pin
2 Wall (Dual)
-
Black
2-1437667-4
4DB-P108-02
CONN BARRIER STRIP 2CIRC 0.325"
TE Connectivity AMP Connectors
9,286
In Stock
1 : ¥13.22000
Bulk
Bulk
Active
Barrier Block
2
2
0.325" (8.26mm)
1
20A
150V
12-22 AWG
Screws with Captive Plate
PC Pin
2 Wall (Dual)
-
Black
38969
0389690002
CONN BARRIER STRIP 2CIRC 0.5"
Molex
4,511
In Stock
1 : ¥16.42000
Bag
Bag
Active
Barrier Block
2
2
0.500" (12.70mm)
1
50A
600V
8-20 AWG
Screws with Captive Plate
PC Pin
3 Wall (Tri)
-
Black
OSTYK51102030
OSTYK51102030
CONN BARRIER STRIP 2CIRC 0.374"
On Shore Technology Inc.
2,679
In Stock
1 : ¥9.77000
Bulk
Bulk
Active
Barrier Block
2
2
0.374" (9.50mm)
1
30A
300V
10-22 AWG
Screws with Captive Plate
PC Pin
2 Wall (Dual)
-
Black
YK3030423000G
YK3030423000G
CONN BARRIER STRIP 4CIRC 0.3"
Amphenol Anytek
359
In Stock
1 : ¥14.53000
Bulk
Bulk
Active
Barrier Block
4
4
0.300" (7.62mm)
1
15A
300V
14-22 AWG
Screws with Captive Plate
PC Pin
2 Wall (Dual)
-
Black
1437664-5
NC6-P107-03
CONN BARRIER STRIP 3CIRC 0.375"
TE Connectivity AMP Connectors
6,921
In Stock
1 : ¥18.39000
Bulk
Bulk
Active
Barrier Block
3
3
0.375" (9.53mm)
1
20A
300V
12-22 AWG
Screws
PC Pin
2 Wall (Dual)
-
Black
Showing
of 6

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.