0389690004

DigiKey Part Number
WM13207-ND
Manufacturer
Manufacturer Product Number
0389690004
Description
CONN BARRIER STRIP 4CIRC 0.5"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0389690004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.500" (12.70mm)
Number of Rows
1
Current Rating (Amps)
50A
Voltage Rating
600V
Wire Gauge
8-20 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.31000¥29.31
10¥22.32200¥223.22
25¥20.90480¥522.62
50¥18.58300¥929.15
144¥18.17833¥2,617.68
288¥16.76451¥4,828.18
576¥15.14882¥8,725.72
1,008¥13.43191¥13,539.37
5,040¥12.62396¥63,624.76
Manufacturers Standard Package