0387207507

DigiKey Part Number
WM20052-ND
Manufacturer
Manufacturer Product Number
0387207507
Description
CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0387207507 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
7
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.65000¥39.65
10¥30.23700¥302.37
25¥28.32040¥708.01
50¥25.17460¥1,258.73
100¥24.62700¥2,462.70
250¥22.71160¥5,677.90
500¥20.52254¥10,261.27
1,000¥18.19654¥18,196.54
Manufacturers Standard Package