Barrier Blocks

Results: 3
Manufacturer
On Shore Technology Inc.TE Connectivity AMP Connectors
Series
#4, BuchananOSTYK33
Number of Circuits
46
Number of Wire Entries
46
Voltage Rating
150V300V
Wire Gauge
12-22 AWG14-22 AWG
Bottom Termination
PC PinWire Wrap
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
OSTYK33104030
OSTYK33104030
CONN BARRIER STRIP 4CIRC 0.325"
On Shore Technology Inc.
162
In Stock
1 : ¥15.76000
Bulk
Bulk
Active
Barrier Block
4
4
0.325" (8.26mm)
1
20A
300V
12-22 AWG
Screws with Captive Plate
PC Pin
3 Wall (Tri)
-
Black
OSTYK33106030
OSTYK33106030
CONN BARRIER STRIP 6CIRC 0.325"
On Shore Technology Inc.
19
In Stock
1 : ¥23.73000
Bulk
Bulk
Active
Barrier Block
6
6
0.325" (8.26mm)
1
20A
300V
12-22 AWG
Screws with Captive Plate
PC Pin
3 Wall (Tri)
-
Black
CONN BARRIER STRIP 4CIRC 0.325"
4WWV-04-008
CONN BARRIER STRIP 4CIRC 0.325"
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
5,600 : ¥12.41139
Bulk
Bulk
Active
Barrier Block
4
4
0.325" (8.26mm)
1
20A
150V
14-22 AWG
Screws with Captive Plate
Wire Wrap
3 Wall (Tri)
-
Black
Showing
of 3

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.