Terminal Block Wire Ferrules

Results: 4
Style
DINDIN, W
Size
14 AWG (2.50mm²)16 AWG (1.50mm²)18 AWG (0.75mm²)20 AWG (0.50mm²)
Color
BlackBlueGrayWhite
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
3200014
3200014
CONN FERRULE DIN 20AWG WHITE
Phoenix Contact
96,993
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
20 AWG (0.50mm²)
14.00mm
8.00mm
White
AI 320 BLK SERIES
3200043
CONN FERRULE DIN 16AWG BLACK
Phoenix Contact
29,157
In Stock
1 : ¥1.03000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
14.00mm
8.00mm
Black
AI 3200 GRY SERIES
3200519
CONN FERRULE DIN 18AWG GRAY
Phoenix Contact
96,885
In Stock
93,300
Factory
1 : ¥1.89000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
18 AWG (0.75mm²)
14.00mm
8.00mm
Gray
3200522
3200522
CONN FERRULE DIN/W TYP 14AWG BLU
Phoenix Contact
2,799
In Stock
343,700
Factory
1 : ¥1.92000
Bulk
Bulk
Active
Single Wire
Insulated
DIN, W
14 AWG (2.50mm²)
14.00mm
8.00mm
Blue
Showing
of 4

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.