Thermostats - Solid State
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,863 In Stock | 1 : ¥24.82000 Cut Tape (CT) 250 : ¥14.07972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Hot | Programmable | ±6°C | - | Open Drain | Active Low | /OverTemp | No | Selectable Trip Point | 1.8 V ~ 18 V | 110µA | -40°C ~ 150°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,595 In Stock | 1 : ¥25.42000 Cut Tape (CT) 250 : ¥14.07972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Hot | Programmable | ±6°C | - | Open Drain | Active Low | /OverTemp | No | Selectable Trip Point | 1.8 V ~ 18 V | 110µA | -40°C ~ 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |