TMP01FPZ | |
---|---|
DigiKey Part Number | TMP01FPZ-ND |
Manufacturer | |
Manufacturer Product Number | TMP01FPZ |
Description | THERMOSTAT PROG ACTIVE HIGH 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Open Collector 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TMP01FPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±1°C | |
Current - Output (Max) | 50mA | |
Output Type | Open Collector | |
Output | Active High | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 4.5 V ~ 13.2 V | |
Current - Supply | 500µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.87000 | ¥132.87 |
10 | ¥122.12800 | ¥1,221.28 |
50 | ¥117.06860 | ¥5,853.43 |
100 | ¥103.14700 | ¥10,314.70 |
250 | ¥98.08464 | ¥24,521.16 |
500 | ¥91.75670 | ¥45,878.35 |
1,000 | ¥84.16306 | ¥84,163.06 |