B12A09505AEDA0GE | |
---|---|
DigiKey Part Number | 317-1399-ND |
Manufacturer | |
Manufacturer Product Number | B12A09505AEDA0GE |
Description | THERMOSTAT 95DEG C SPST-NC RAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 203°F (95°C) SPST-NC Radial Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | B12A09505AEDA0GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 203°F (95°C) | |
Reset Temperature | 149°F (65°C) | |
Current Rating - AC | 6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 1K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.96000 | ¥57.96 |
10 | ¥43.47100 | ¥434.71 |
25 | ¥38.63880 | ¥965.97 |
50 | ¥36.70760 | ¥1,835.38 |
100 | ¥35.74220 | ¥3,574.22 |
500 | ¥29.94624 | ¥14,973.12 |
1,000 | ¥28.01415 | ¥28,014.15 |