RTD (Resistance Temperature Detector)

Results: 4
Manufacturer
Innovative Sensor Technology, USA DivisionVishay Beyschlag/Draloric/BC ComponentsYageo Nexensos
Series
-PTSPTS-ATSMD 0805
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance @ 0°C
100 Ohms1 kOhms
Resistance Tolerance
±0.12%±0.3%±0.3K-
Operating Temperature
-55°C ~ 155°C-55°C ~ 175°C-50°C ~ 130°C-50°C ~ 150°C
Accuracy
±0.3°C-
Current
250 µA0.3 mA500 µA1 mA
Package / Case
2-SMD, No Lead0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 0°C
Resistance Tolerance
RTD Material
Operating Temperature
Termination
Accuracy
Temperature Coefficient
Current
Mounting Type
Grade
Qualification
Package / Case
15,220
In Stock
1 : ¥17.73000
Cut Tape (CT)
1,000 : ¥7.86573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±0.3%
Platinum (Pt)
-55°C ~ 155°C
SMD (SMT) Tabs
-
3850ppm/°C
500 µA
Surface Mount
-
-
0603 (1608 Metric)
0805 (2012 Metric)
32207615
SENSOR RTD 1KOHM 0.3% 0805
Yageo Nexensos
12,054
In Stock
1 : ¥23.97000
Cut Tape (CT)
4,000 : ¥10.70070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.12%
Platinum (Pt)
-50°C ~ 130°C
SMD (SMT) Tabs
±0.3°C
3850ppm/°C
1 mA
Surface Mount
-
-
0805 (2012 Metric)
36,925
In Stock
1 : ¥17.98000
Cut Tape (CT)
500 : ¥8.99664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
-
Platinum (Pt)
-50°C ~ 150°C
SMD (SMT) Tabs
-
3850ppm/°C
0.3 mA
Surface Mount
-
-
2-SMD, No Lead
0
In Stock
Check Lead Time
1 : ¥38.59000
Cut Tape (CT)
1,000 : ¥18.63609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.3K
Platinum (Pt)
-55°C ~ 175°C
SMD (SMT) Tabs
-
3850ppm/°C
250 µA
Surface Mount
Automotive
AEC-Q200
1206 (3216 Metric)
Showing
of 4

RTD (Resistance Temperature Detector)


RTD (resistance temperature detector) temperature sensors are devices that change their resistance relative to changes in temperature. The specific metals used in RTD devices show a known change in resistance as the temperature fluctuates. These are available in a range of resistance values from 10 to 1.85K ohms and each has a range of resistance tolerances to consider. They can be free-hanging, panel mount, chassis mount, surface mount, or through-hole.