NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,114 In Stock | 1 : ¥2.54000 Cut Tape (CT) 4,000 : ¥0.71833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100k | ±1% | ±1% | - | 4419K | - | 4485K | - | -40°C ~ 150°C | - | - | Surface Mount | Automotive | AEC-Q200 | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 200 : ¥16.91650 Bulk | Bulk | Active | 100k | ±3% | ±2% | - | - | - | 3850K | 3867K | -40°C ~ 250°C | 20 mW | 0.16" (4.00mm) | Through Hole | - | - | Axial |