NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,723 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | 10k | ±5% | ±0.5% | - | - | - | 3984K | - | -40°C ~ 150°C | - | 1.50" (38.00mm) | Free Hanging | Automotive | AEC-Q200 | Ring Lug | |||
11,979 In Stock | 1 : ¥38.75000 Bulk | Bulk | Active | 5k | ±2% | ±1% | - | - | - | - | 3988K | -55°C ~ 125°C | 150 mW | 1.77" (45.00mm) | Free Hanging | - | - | Ring Lug | |||
1,254 In Stock | 1 : ¥88.34000 Bulk | - | Bulk | Active | 10k | ±3% | ±1% | - | - | - | - | 3988K | -25°C ~ 125°C | 150 mW | 23.62" (600mm) | Free Hanging | - | - | Ring Lug | ||
0 In Stock Check Lead Time | 1 : ¥64.53000 Bulk | Bulk | Active | 10k | ±2% | ±1% | - | - | - | - | 3988K | -55°C ~ 125°C | 150 mW | 19.68" (500mm) | Free Hanging | - | - | Ring Lug |