B57551G1103F005 | |
---|---|
DigiKey Part Number | 495-75859-ND |
Manufacturer | |
Manufacturer Product Number | B57551G1103F005 |
Description | THERMISTOR NTC 10KOHM 3612K BEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57551G1103F005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3612K | |
B25/100 | 3625K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 32 mW | |
Length - Lead Wire | 2.65" (67.30mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥29.96600 | ¥299.66 |
25 | ¥26.63600 | ¥665.90 |
50 | ¥25.30420 | ¥1,265.21 |
100 | ¥24.63930 | ¥2,463.93 |
500 | ¥20.64338 | ¥10,321.69 |
1,000 | ¥19.31159 | ¥19,311.59 |