NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165 In Stock | 1 : ¥25.29000 Box | Box | Active | 100k | ±1% | ±1.5% | - | - | - | 4190K | - | -40°C ~ 150°C | - | 1.50" (38.10mm) | Free Hanging | Automotive | AEC-Q200 | Ring Lug | |||
2,470 In Stock | 1 : ¥7.88000 Bulk | - | Bulk | Active | 10k | ±5% | ±3% | - | - | - | - | 4300K | -55°C ~ 125°C | 450 mW | - | Through Hole | - | - | Disc, 5.5mm Dia x 5.0mm W |