MLX90632SLD-DCB-000-RE | |
---|---|
DigiKey Part Number | 413-MLX90632SLD-DCB-000-RETR-ND - Tape & Reel (TR) 413-MLX90632SLD-DCB-000-RECT-ND - Cut Tape (CT) 413-MLX90632SLD-DCB-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90632SLD-DCB-000-RE |
Description | SENSOR DGTL -20C-85C MED 5SFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MLX90632SLD-DCB-000-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 200°C | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | -20°C ~ 80°C | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TFSFN Exposed Pad | |
Supplier Device Package | 5-SFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.56000 | ¥156.56 |
10 | ¥123.91900 | ¥1,239.19 |
25 | ¥117.39680 | ¥2,934.92 |
100 | ¥101.09060 | ¥10,109.06 |
500 | ¥94.56890 | ¥47,284.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥83.15545 | ¥415,777.25 |