Analog and Digital Output

Results: 2
Packaging
BagBulk
Sensing Temperature - Local
-40°C ~ 125°C5°C ~ 100°C
Resolution
10mV/°C20mV/°C
Accuracy - Highest (Lowest)
±3°C (±4°C)-
Test Condition
25°C (-40°C ~ 125°C)25°C (5°C ~ 100°C)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
TMP36GT9Z
SENSOR ANALOG -40C-125C TO92-3
Analog Devices Inc.
3,454
In Stock
1 : ¥18.88000
Bulk
-
Bulk
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.7V ~ 5.5V
10mV/°C
Shutdown Mode
±3°C (±4°C)
25°C (-40°C ~ 125°C)
-40°C ~ 150°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
TMP37FT9Z
SENSOR ANALOG 5C-100C TO92-3
Analog Devices Inc.
1,663
In Stock
1 : ¥20.40000
Bag
-
Bag
Active
Analog, Local
5°C ~ 100°C
-
Analog Voltage
2.7V ~ 5.5V
20mV/°C
Shutdown Mode
-
25°C (5°C ~ 100°C)
-40°C ~ 150°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.