Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,551 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥2.15729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | 2-Wire Serial, I2C/SMBUS | 1.62V ~ 3.6V | 12 b | Shutdown Mode, One-Shot | ±1°C (±2°C) | -10°C ~ 60°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
4,842 In Stock | 1 : ¥58.66000 Cut Tape (CT) 3,000 : ¥26.42306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.8V ~ 5.5V | 16 b | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | ±0.1°C (±0.3°C) | -20°C ~ 50°C (-55°C ~ 150°C) | -55°C ~ 150°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |