Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,238 In Stock | 1 : ¥25.37000 Cut Tape (CT) 2,500 : ¥11.30188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 10mV/°C | Shutdown Mode | ±2°C (±3°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,070 In Stock | 1 : ¥25.37000 Tube | - | Tube | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 10mV/°C | Shutdown Mode | ±2°C (±3°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |