Analog and Digital Output

Results: 2
Manufacturer
Sensirion AGTexas Instruments
Series
-STS3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Temperature - Local
-40°C ~ 125°C0°C ~ 65°C
Output Type
I2CSMBus
Voltage - Supply
1.4V ~ 3.6V2.15V ~ 5.5V
Resolution
12 b16 b
Features
-One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±0.2°C±0.25°C (±1°C )
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)25°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TDFN (2.5x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
8-TDFN
STS-30-DIS
SENSOR DIGITAL 0C-65C 8TDFN
Sensirion AG
8,636
In Stock
1 : ¥15.90000
Cut Tape (CT)
2,500 : ¥6.82576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
0°C ~ 65°C
-
I2C
2.15V ~ 5.5V
16 b
-
±0.2°C
25°C
-40°C ~ 125°C
Surface Mount
-
-
8-VFDFN Exposed Pad
8-TDFN (2.5x2.5)
8-SOIC
TMP75CQDRQ1
SENSOR DIGITAL -40C-125C 8SOIC
Texas Instruments
10,374
In Stock
2,579
Marketplace
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥5.20027
Tape & Reel (TR)
565 : ¥3.86004
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Digital, Local
-40°C ~ 125°C
-
SMBus
1.4V ~ 3.6V
12 b
One-Shot, Shutdown Mode
±0.25°C (±1°C )
0°C ~ 70°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.