Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,692 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥4.84569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 4.4V | 10mV/°C | - | ±2°C (±3°C) | 25°C (125°C) | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥4.49752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | 0°C ~ 90°C | - | Analog Voltage | 2.7V ~ 10V | 15.6mV/°C | Shutdown Mode | ±2°C (±2.5°C) | 25°C (0°C ~ 90°C) | 0°C ~ 90°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |