Analog and Digital Output

Results: 2
Sensing Temperature - Local
-55°C ~ 125°C-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 150°C-55°C ~ 125°C
Output Type
I2C/SMBusSMBus
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V
Resolution
7 b8 b (Local), 11 b (Remote)
Features
Output Switch, Programmable Limit, Standby ModeOutput Switch, Standby Mode
Accuracy - Highest (Lowest)
±1.5°C (±3.5°C)±2.5°C (±3.5°C)
Test Condition
30°C ~ 85°C (0°C ~ 150°C)60°C ~ 100°C (0°C ~ 85°C)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
16-SSOP (0.154", 3.90mm Width)24-WFQFN Exposed Pad
Supplier Device Package
16-QSOP24-TQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,744
In Stock
975
Factory
1 : ¥39.70000
Tube
-
Tube
Active
Digital, Local/Remote
-40°C ~ 125°C
-64°C ~ 150°C
I2C/SMBus
3V ~ 3.6V
8 b (Local), 11 b (Remote)
Output Switch, Programmable Limit, Standby Mode
±1.5°C (±3.5°C)
30°C ~ 85°C (0°C ~ 150°C)
-40°C ~ 125°C
Surface Mount
24-WFQFN Exposed Pad
24-TQFN (4x4)
155
In Stock
4,300
Factory
1 : ¥211.85000
Tube
-
Tube
Active
Digital, Local/Remote
-55°C ~ 125°C
-55°C ~ 125°C
SMBus
4.5V ~ 5.5V
7 b
Output Switch, Standby Mode
±2.5°C (±3.5°C)
60°C ~ 100°C (0°C ~ 85°C)
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.