Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock 14,000 Factory | 1 : ¥61.80000 Bulk | - | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 11 b | Programmable Limit, Standby Mode | ±2°C (±3°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,163 In Stock | 1 : ¥20.40000 Bag | - | Bag | Active | Analog, Local | 5°C ~ 100°C | - | Analog Voltage | 2.7V ~ 5.5V | 20mV/°C | Shutdown Mode | - | 25°C (5°C ~ 100°C) | -40°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
9,430 Marketplace | Unavailable | - | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 11 b | Programmable Limit, Standby Mode | ±2°C (±3°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) | TO-92-3 |