LM50BIM3/NOPB | |
---|---|
DigiKey Part Number | LM50BIM3/NOPBTR-ND - Tape & Reel (TR) LM50BIM3/NOPBCT-ND - Cut Tape (CT) LM50BIM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50BIM3/NOPB |
Description | SENSOR ANALOG -25C-100C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50BIM3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -25°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (-3.5°C) | |
Test Condition | 25°C (-25°C ~ 100°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
5 | ¥17.25600 | ¥86.28 |
10 | ¥16.04100 | ¥160.41 |
25 | ¥14.55360 | ¥363.84 |
50 | ¥13.52320 | ¥676.16 |
100 | ¥12.56680 | ¥1,256.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.85153 | ¥9,851.53 |
2,000 | ¥9.15617 | ¥18,312.34 |
3,000 | ¥8.77252 | ¥26,317.56 |