Analog and Digital Output

Results: 11
Manufacturer
DFRobotDiwell ElectronicsOmron Electronics Inc-EMC DivPanasonic Electronic Components
Series
-*D6TDTPGrid-EYETBTBP
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Sensor Type
Analog, Infrared (IR)Digital, Infrared (IR)Digital, LocalInfrared (IR)
Sensing Temperature - Local
-40°C ~ 380°C-40°C ~ 85°C-20°C ~ 100°C-20°C ~ 70°C-20°C ~ 80°C5°C ~ 200°C-
Sensing Temperature - Remote
-70°C ~ 380°C-20°C ~ 100°C (IR)-20°C ~ 380°C (IR)0°C ~ 80°C (IR)-
Output Type
Analog CurrentI2CModbus-RTU, RS-485RS485UART
Voltage - Supply
2.4V ~ 3.6V3V ~ 5V3.2V ~ 3.6V3.3V4.5V ~ 5.5V4.5V ~ 9V4.75V ~ 12V7.5V ~ 36V
Resolution
0.01°C0.1°C-
Features
-Sleep Mode, Standby Mode, Thermal Array
Accuracy - Highest (Lowest)
±0.3°C (±1°C)±0.5°C (±4°C)±1.5°C (±3°C)±2%±2°C±2.5°C±3°C
Test Condition
0°C ~ 80°C20°C ~ 41°C (0°C ~ 100°C)25°C-
Operating Temperature
-40°C ~ 85°C-20°C ~ 100°C-20°C ~ 70°C-20°C ~ 80°C0°C ~ 50°C0°C ~ 80°C
Mounting Type
-Chassis MountPanel MountSurface MountThrough HoleUser Defined
Package / Case
4-DIP Module14-SMD ModuleCylinder, Threaded - M12ModuleRadial, Can - 4 Leads
Supplier Device Package
14-SMD Module-ModuleRadial, Can - 4 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
139
In Stock
200
Factory
1 : ¥479.19000
Tray
Tray
Active
Digital, Local
5°C ~ 200°C
-
I2C
4.5V ~ 5.5V
-
-
±1.5°C (±3°C)
25°C
0°C ~ 50°C
User Defined
Module
Module
TB-I2C-H04
TB-I2C-H04
DIGITAL IR SENSOR -20~380 4FOV
Diwell Electronics
30
In Stock
1 : ¥473.75000
Bulk
Bulk
Active
Digital, Infrared (IR)
-20°C ~ 70°C
-20°C ~ 380°C (IR)
I2C
2.4V ~ 3.6V
0.01°C
-
±2%
-
-20°C ~ 70°C
Through Hole
Radial, Can - 4 Leads
Radial, Can - 4 Leads
95
In Stock
1 : ¥296.42000
Cut Tape (CT)
100 : ¥182.16180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
0°C ~ 80°C (IR)
I2C
3.3V
-
Sleep Mode, Standby Mode, Thermal Array
±2.5°C
0°C ~ 80°C
0°C ~ 80°C
Surface Mount
14-SMD Module
14-SMD Module
SEN0264
SEN0264
TS01 NON-CONTACT IR TEMPERATURE
DFRobot
8
In Stock
1 : ¥756.57000
Bulk
-
Bulk
Active
Analog, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C
Analog Current
7.5V ~ 36V
-
-
±0.5°C (±4°C)
-
-40°C ~ 85°C
-
Module
-
TBP-I2C-H08
TBP-I2C-H08
DIGITAL IR SENSOR -20~380 8FOV
Diwell Electronics
22
In Stock
1 : ¥411.36000
Bulk
Bulk
Active
Digital, Infrared (IR)
-20°C ~ 70°C
-20°C ~ 380°C (IR)
I2C
3V ~ 5V
0.01°C
-
±2%
-
-20°C ~ 70°C
Through Hole
4-DIP Module
-
DTP-UART-H08
DTP-UART-H08
DIGITAL IR SENSOR -40~380 FOV7.1
Diwell Electronics
19
In Stock
1 : ¥424.53000
Bulk
Bulk
Active
Infrared (IR)
-40°C ~ 380°C
-
UART
3.2V ~ 3.6V
0.1°C
-
±2°C
25°C
-20°C ~ 70°C
Chassis Mount
Module
-
DTP-UART-H04
DTP-UART-H04
DIGITAL IR SENSOR -40~380 FOV3.8
Diwell Electronics
21
In Stock
1 : ¥510.82000
Bulk
Bulk
Active
Infrared (IR)
-40°C ~ 380°C
-
UART
3.2V ~ 3.6V
0.1°C
-
±2°C
25°C
-20°C ~ 70°C
Chassis Mount
Module
-
DTP-485-H08
DTP-485-H08
DIGITAL IR SENSOR -40~380 FOV7.1
Diwell Electronics
18
In Stock
1 : ¥546.77000
Bulk
Bulk
Active
Infrared (IR)
-40°C ~ 380°C
-
RS485
3.2V ~ 3.6V
0.1°C
-
±2°C
25°C
-20°C ~ 70°C
Chassis Mount
Module
-
DTPA-UART-0808S
DTPA-UART-0808S
DGTL IR ARRAY 8X8 MODULE -10~200
Diwell Electronics
16
In Stock
1 : ¥749.01000
Bulk
-
Bulk
Active
Digital, Infrared (IR)
-20°C ~ 80°C
-
UART
4.5V ~ 9V
0.1°C
-
±3°C
-
-20°C ~ 80°C
Chassis Mount
Module
-
CT-100G
CT-100G
IR TEMPERATURE -20C~100C RS485
Diwell Electronics
23
In Stock
1 : ¥2,128.61000
Bulk
*
Bulk
Active
Digital, Infrared (IR)
-20°C ~ 70°C
-20°C ~ 100°C (IR)
Modbus-RTU, RS-485
4.75V ~ 12V
0.01°C
-
±0.3°C (±1°C)
20°C ~ 41°C (0°C ~ 100°C)
-20°C ~ 70°C
Panel Mount
Cylinder, Threaded - M12
-
AMG8854M01
AMG8854M01
SENSOR DGTL -20C-100C 14SMD MOD
Panasonic Electronic Components
1
In Stock
1 : ¥513.79000
Tray
Tray
Active
Digital, Infrared (IR)
-20°C ~ 100°C
-
I2C
4.5V ~ 5.5V
-
Sleep Mode, Standby Mode, Thermal Array
±3°C
-
-20°C ~ 100°C
Surface Mount
14-SMD Module
14-SMD Module
Showing
of 11

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.