Results: 0
Manufacturer
ABLIC Inc.Adafruit Industries LLCAdvantech CorpAmphenol Advanced SensorsAmphenol Thermometricsams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBel Power SolutionsC-TON IndustriesCole HerseeDFRobot
Series
-*AS6200CAS6221AS6221TAT30TS74CaliPile™CT-N-CL420D6TDigiPile™DTPGE-2133
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Sensor Type
-AnalogAnalog, DigitalAnalog, Infrared (IR)Analog, LocalAnalog, Local/RemoteAnalog, RemoteAnalog/Digital, Local/RemoteDigitalDigital, Infrared (IR)Digital, LocalDigital, Local/RemoteDigital, RemoteHumidity, Temperature
Sensing Temperature - Local
-55°C ~ 100°C-55°C ~ 120°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 150°C-50°F ~ 300°F-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C
Sensing Temperature - Remote
-250°C ~ 2500°C-200°C ~ 850°C-70°C ~ 380°C-70°C ~ 380°C (IR)-64°C ~ 125°C-64°C ~ 150°C-64°C ~ 191°C-55°C ~ 125°C-55°C ~ 127°C-55°C ~ 145°C-55°C ~ 150°C-40°C ~ 110°C
Output Type
1-Wire®2-Wire Serial2-Wire Serial, I2C2-Wire Serial, I2C, I3C2-Wire Serial, I2C/SMBUS3-Wire (CLK, DQ, RST)3-Wire Serial3-Wire Serial, SPI-Analog CurrentAnalog Current and VoltageAnalog Voltage
Voltage - Supply
1.08V ~ 1.98V1.08V ~ 3.6V1.3V ~ 5.5V1.4V ~ 1.98V1.4V ~ 2.75V1.4V ~ 3.6V1.4V ~ 5.5V1.5V ~ 3.6V1.5V ~ 5.5V1.6V ~ 3.6V1.62V ~ 1.98V1.62V ~ 3.6V
Resolution
-11.77mV/°C10µs/°C4mV/°C5.194mV/°C5.5mV/°C5.5mV/°C, 8.2mV/°C6.2mV/°C6.25mV/°C6.45mV/°C8.2mV/°C0.01°C10mV/°C
Features
-EEPROM, One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown ModeEEPROM, Output Switch, Programmable Limit, Shutdown Mode, Standby ModeOne-ShotOne-Shot, Output SwitchOne-Shot, Output Switch, Programmable Limit, Programmable ResolutionOne-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown ModeOne-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby ModeOne-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby ModeOne-Shot, Output Switch, Programmable Limit, Shutdown ModeOne-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep ModeOne-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
-4.4°C, -0.1°C (-6.1°C, -0.1°C)-4.4°C, -0.4°C (-6.1°C, -0.1°C)-4°C (-4.4°C)-3.3°C, 0.7°C (-5°C, 1°C)±0.005°C (±0.018°C)±0.03°C (±0.2°C)±0.06°C (±0.2°C)±0.07°C±0.09°C±0.1°C±0.1°C (±0.15°C)±0.1°C (±0.2°C)
Test Condition
-55°C ~ 125°C-55°C ~ 130°C (-55°C ~ 150°C)-55°C ~ 150°C-55°C ~ 150°C (150°C ~ 175°C)-55°C ~ 175°C-50°C ~ 130°C (-55°C ~ 130°C)-50°C ~ 150°C-40°C ~ -10°C (-10°C ~ 85°C)-40°C ~ 100°C-40°C ~ 100°C (-40°C ~ 125°C)-40°C ~ 100°C (-55°C ~ 150°C)-40°C ~ 105°C (-40°C ~ 150°C)
Operating Temperature
-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 127°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 175°C-55°C ~ 175°C (TA)-50°C ~ 150°C-50°C ~ 150°C (TA)-45°C ~ 125°C
Mounting Type
-Chassis MountFree HangingPanel MountSurface MountSurface Mount, Wettable FlankThrough HoleUser Defined
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
2-CFlatPack2-WDFN3-UFBGA, FCBGA4-DIP Module4-DSBGA4-SMD, Flat Leads4-UDFN Exposed Pad4-UFBGA, DSBGA4-UFBGA, WLCSP4-UFDFN4-VFBGA4-VFDFN Exposed Pad
Supplier Device Package
2-CeramicFlatPack2-WSON (1.7x2.5)3-FlipChip (0.51x1.27)4-DFN (1.5x1.5)4-DFN (2x2)4-DSBGA4-DSBGA (0.75x0.75)4-DSBGA (0.8x1)4-DSBGA (1x1)4-LFCSP-WD (2x3)4-PICOSTAR (0.76x0.76)4-UDFN (1x1.3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.