Telecom
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Interface | Number of Circuits | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Tube | Active | DTMF Receiver | - | 1 | 2.7V ~ 3.6V | 2mA | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
0 In Stock | Active | - | Tube | Active | DTMF Receiver | - | 1 | 4.75V ~ 5.25V | 3mA | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |