Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 12 : ¥1,067.50167 Bulk | Bulk | Active | Photographic | Rubber | Crepe Paper | 0.0070" (7.0 mils, 0.178mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0050" (5.0 mils, 0.127mm) | 0.25" (6.35mm) 1/4" | 180' (55.0m) 60 yds | Black | Camera Applications, General Purpose | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Photographic | Rubber | Crepe Paper | 0.0070" (7.0 mils, 0.178mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0050" (5.0 mils, 0.127mm) | 1.00" (25.40mm) | 180' (55.0m) 60 yds | Black | Camera Applications, General Purpose | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Photographic | Rubber | Crepe Paper | 0.0070" (7.0 mils, 0.178mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0050" (5.0 mils, 0.127mm) | 2.00" (50.80mm) | 180' (55.0m) 60 yds | Black | Camera Applications, General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Photographic | Rubber | Crepe Paper | 0.0070" (7.0 mils, 0.178mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0050" (5.0 mils, 0.127mm) | 0.75" (19.05mm) 3/4" | 180' (55.0m) 60 yds | Black | Camera Applications, General Purpose | - |