Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,706.77000 Bulk | - | Bulk | Active | Adhesive Transfer | Pressure Sensitive Adhesive (PSA) | Polycoated Kraft Liner | - | 0.0020" (2.0 mils, 0.051mm) | 0.0040" (4.0 mils, 0.102mm) | 6.00" (152.40mm) | 15' (4.6m) 5 yds | - | Electrically Conductive | - | ||
3 In Stock | 1 : ¥373.04000 Bulk | Bulk | Active | High Temp Polyimide | Conductive Silicon | Polyimide | 0.0024" (2.4 mils, 0.061mm) | 0.0010" (1.0 mils, 0.025mm) | 0.0014" (1.4 mils, 0.036mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Gold | Wave Soldering | 572°F (300°C) |