Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : ¥855.05000 Bulk | Bulk | Active | Film | Silicone Thermosetting | Polyimide | 0.0027" (2.7 mils, 0.069mm) | 0.0017" (1.7 mils, 0.043mm) | 0.0010" (1.0 mils, 0.025mm) | 1.00" (25.40mm) | 108' (32.9m) 36 yds | Amber | Masking, High Temperature | -100°F ~ 500°F (-73°C ~ 260°C) | |||
94 In Stock | 1 : ¥1,596.52000 Bulk | Bulk | Active | Film | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 2.00" (50.80mm) | 108' (32.9m) 36 yds | Amber | Insulating, High Temperature | -40°F ~ 311°F (-40°C ~ 155°C) | |||
91 In Stock | 1 : ¥429.48000 Bulk | Bulk | Active | Insulating, High Temperature | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Amber | Insulating, High Temperature | 356°F (180°C) | |||
14 In Stock | 1 : ¥728.79000 Bulk | Bulk | Active | Insulating, High Temperature | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 1.00" (25.40mm) | 108' (32.9m) 36 yds | Amber | Insulating, High Temperature | 356°F (180°C) | |||
12 In Stock | 1 : ¥177.14000 Bulk | Bulk | Active | Insulating, High Temperature | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.50" (12.70mm) 1/2" | 15' (4.6m) 5 yds | Amber | Insulating, High Temperature | 356°F (180°C) | |||
26 In Stock | 1 : ¥220.99000 Bulk | Bulk | Active | Insulating, High Temperature | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.75" (19.05mm) 3/4" | 15' (4.6m) 5 yds | Amber | Insulating, High Temperature | 356°F (180°C) | |||
4 In Stock | 1 : ¥455.18000 Bulk | Bulk | Active | Insulating, High Temperature | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 2.00" (50.80mm) | 15' (4.6m) 5 yds | Amber | Insulating, High Temperature | 356°F (180°C) | |||
11 In Stock | 1 : ¥614.52000 Bulk | Bulk | Active | Insulating, High Temperature | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 3.00" (76.20mm) | 15' (4.6m) 5 yds | Amber | Insulating, High Temperature | 356°F (180°C) |