Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥728.79000 Bulk | Bulk | Active | Insulating, High Temperature | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 1.00" (25.40mm) | 108' (32.9m) 36 yds | Amber | Insulating, High Temperature | 356°F (180°C) | |||
4 In Stock | 1 : ¥455.18000 Bulk | Bulk | Active | Insulating, High Temperature | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 2.00" (50.80mm) | 15' (4.6m) 5 yds | Amber | Insulating, High Temperature | 356°F (180°C) |