Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,408 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥5.93618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 25 V | Molded | 500mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 0805 (2012 Metric) | 0.081" L x 0.053" W (2.05mm x 1.35mm) | 0.059" (1.50mm) | - | P | - | General Purpose | |||
768 In Stock | 1 : ¥37.03000 Cut Tape (CT) 4,000 : ¥18.51167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 4.7 µF | ±20% | 25 V | Molded | 500mOhm @ 100kHz | -55°C ~ 105°C | 1000 Hrs @ 85°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.035" (0.90mm) | - | S | - | General Purpose |