T55B227M6R3C0035 | |
---|---|
DigiKey Part Number | 718-2251-2-ND - Tape & Reel (TR) 718-2251-1-ND - Cut Tape (CT) 718-2251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B227M6R3C0035 |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B227M6R3C0035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.03300 | ¥50.33 |
50 | ¥4.39880 | ¥219.94 |
100 | ¥3.58520 | ¥358.52 |
500 | ¥2.93304 | ¥1,466.52 |
1,000 | ¥2.52575 | ¥2,525.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.36274 | ¥4,725.48 |
4,000 | ¥2.24056 | ¥8,962.24 |
10,000 | ¥2.15907 | ¥21,590.70 |
14,000 | ¥2.12323 | ¥29,725.22 |