Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,708 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,000 : ¥4.27608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 8 V | Molded | 35mOhm @ 100kHz | -55°C ~ 105°C | 1000 Hrs @ 105°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.079" (2.00mm) | - | B2 | - | General Purpose | |||
2,385 In Stock | 1 : ¥50.90000 Cut Tape (CT) 400 : ¥32.82343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | Molded | 20mOhm @ 100kHz | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | EE | - | General Purpose | |||
118 In Stock | 1 : ¥218.22000 Cut Tape (CT) 500 : ¥149.29562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 470 µF | ±10% | 10 V | Molded | 20mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | X | COTS | High Reliability | |||
25 In Stock | 1 : ¥440.29000 Tray | Tray | Active | 100 µF | ±10% | 60 V | Hermetically Sealed | 100mOhm @ 100kHz | -55°C ~ 105°C | - | Through Hole | Axial | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | - | - | B | - | General Purpose |