Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,444 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,000 : ¥3.48260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 10 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.079" (2.00mm) | - | B | - | General Purpose | |||
116 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥3.52673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 6.3 V | Molded | 45mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.079" (2.00mm) | - | B | - | General Purpose |