10TPE47MAZB | |
---|---|
DigiKey Part Number | P16230TR-ND - Tape & Reel (TR) P16230CT-ND - Cut Tape (CT) P16230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE47MAZB |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE47MAZB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.46900 | ¥64.69 |
50 | ¥5.90100 | ¥295.05 |
100 | ¥4.83380 | ¥483.38 |
500 | ¥3.85814 | ¥1,929.07 |
1,000 | ¥3.40432 | ¥3,404.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.17737 | ¥6,354.74 |
4,000 | ¥3.06387 | ¥12,255.48 |
10,000 | ¥2.95040 | ¥29,504.00 |
14,000 | ¥2.89366 | ¥40,511.24 |