6TPE100MPB | |
---|---|
DigiKey Part Number | P16248TR-ND - Tape & Reel (TR) P16248CT-ND - Cut Tape (CT) P16248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MPB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.42200 | ¥74.22 |
50 | ¥6.77140 | ¥338.57 |
100 | ¥5.54740 | ¥554.74 |
500 | ¥4.42754 | ¥2,213.77 |
1,000 | ¥3.90672 | ¥3,906.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.64626 | ¥7,292.52 |
4,000 | ¥3.51606 | ¥14,064.24 |
10,000 | ¥3.38582 | ¥33,858.20 |
14,000 | ¥3.32071 | ¥46,489.94 |