T521T106M025ATE060

DigiKey Part Number
399-18655-2-ND - Tape & Reel (TR)
399-18655-1-ND - Cut Tape (CT)
399-18655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521T106M025ATE060
Description
CAP TANT POLY 10UF 25V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521T106M025ATE060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.44000¥20.44
10¥15.73000¥157.30
50¥14.44760¥722.38
100¥11.97970¥1,197.97
500¥9.63190¥4,815.95
1,000¥8.42786¥8,427.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.12689¥24,380.67
6,000¥7.82590¥46,955.40
9,000¥7.67540¥69,078.60
Manufacturers Standard Package