TCJB106M016R0100

DigiKey Part Number
478-13142-2-ND - Tape & Reel (TR)
478-13142-1-ND - Cut Tape (CT)
478-13142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB106M016R0100
Description
CAP TANT POLY 10UF 16V 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 16 V 1210 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥4.83600¥48.36
50¥4.07200¥203.60
100¥3.31590¥331.59
500¥2.76342¥1,381.71
1,000¥2.32715¥2,327.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.18168¥4,363.36
4,000¥2.03624¥8,144.96
10,000¥1.96351¥19,635.10
14,000¥1.93442¥27,081.88
Manufacturers Standard Package