Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,593 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,200 : ¥9.51879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | Molded | 55mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.059" (1.50mm) | - | E5 | - | General Purpose | |||
4,023 In Stock | 1 : ¥53.03000 Cut Tape (CT) 500 : ¥32.41870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 10 V | Molded | 10mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | X | - | General Purpose | |||
3,875 In Stock | 1 : ¥35.96000 Cut Tape (CT) 2,000 : ¥15.09072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 125°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.079" (2.00mm) | - | B | - | General Purpose |