Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,990 In Stock | 1 : ¥36.78000 Cut Tape (CT) 500 : ¥17.20528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 10 V | Molded | 15mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.157" (4.00mm) | - | Y | - | General Purpose | |||
3,023 In Stock | 1 : ¥14.53000 Cut Tape (CT) 4,000 : ¥5.17614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 47 µF | ±20% | 6.3 V | Molded | 300mOhm @ 100kHz | -55°C ~ 105°C | 1000 Hrs @ 85°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.035" (0.90mm) | - | M | - | General Purpose |