TCN4227M025R0100E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1,414
Unit Price: ¥38.83000
Datasheet

TCN4227M025R0100E

DigiKey Part Number
478-TCN4227M025R0100ETR-ND - Tape & Reel (TR)
478-TCN4227M025R0100ECT-ND - Cut Tape (CT)
478-TCN4227M025R0100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4227M025R0100E
Description
CAP TANT POLY 220UF 25V 2924
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCN4227M025R0100E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
4
Ratings
-
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.78000¥36.78
10¥31.62400¥316.24
50¥28.68180¥1,434.09
100¥23.68040¥2,368.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥19.85654¥15,885.23
1,600¥19.12109¥30,593.74
2,400¥18.75338¥45,008.11
4,000¥18.38567¥73,542.68
Manufacturers Standard Package