Tantalum - Polymer Capacitors

Results: 4
Manufacturer
KYOCERA AVXVishay Sprague
Series
TCJvPolyTan™ T55
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF22 µF
Voltage - Rated
35 V63 V
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz100mOhm @ 100kHz120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C-
Height - Seated (Max)
0.122" (3.10mm)0.169" (4.30mm)
Manufacturer Size Code
DE
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
vPolyTan T55 Series
T55D226M035C0120
CAP TANT POLY 22UF 35V 2917
Vishay Sprague
9,061
In Stock
1 : ¥14.94000
Cut Tape (CT)
500 : ¥6.69182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
Molded
120mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
Capacitor
TCJD226M035R0070
CAP TANT POLY 22UF 35V 2917
KYOCERA AVX
483
In Stock
1 : ¥15.84000
Cut Tape (CT)
500 : ¥7.44136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
Capacitor
TCJE106M063R0100
CAP TANT POLY 10UF 63V 2917
KYOCERA AVX
3,695
In Stock
1 : ¥35.96000
Cut Tape (CT)
400 : ¥14.06585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
63 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
E
-
General Purpose
Capacitor
TCJD226M035R0100E
CAP TANT POLY 22UF 35V 2917
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥15.93000
Cut Tape (CT)
500 : ¥7.51164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
Showing
of 4

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.