6TPS150MUD | |
---|---|
DigiKey Part Number | 10-6TPS150MUDTR-ND - Tape & Reel (TR) 10-6TPS150MUDCT-ND - Cut Tape (CT) 10-6TPS150MUDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPS150MUD |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPS150MUD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.47300 | ¥84.73 |
50 | ¥7.72540 | ¥386.27 |
100 | ¥6.32890 | ¥632.89 |
500 | ¥5.05150 | ¥2,525.75 |
1,000 | ¥4.45718 | ¥4,457.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.16007 | ¥10,400.18 |
5,000 | ¥4.01149 | ¥20,057.45 |
12,500 | ¥3.78863 | ¥47,357.88 |