6TPE100MI | |
---|---|
DigiKey Part Number | P16240TR-ND - Tape & Reel (TR) P16240CT-ND - Cut Tape (CT) P16240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MI |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥8.44000 | ¥84.40 |
50 | ¥7.69760 | ¥384.88 |
100 | ¥6.30600 | ¥630.60 |
500 | ¥5.03278 | ¥2,516.39 |
1,000 | ¥4.44068 | ¥4,440.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.14467 | ¥12,434.01 |
6,000 | ¥3.99664 | ¥23,979.84 |
9,000 | ¥3.84863 | ¥34,637.67 |
15,000 | ¥3.77461 | ¥56,619.15 |