Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,490 In Stock | 1 : ¥12.81000 Cut Tape (CT) 500 : ¥5.72306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 10 V | Molded | 25mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | AEC-Q200 | Automotive | |||
0 In Stock Check Lead Time | 1 : ¥36.78000 Cut Tape (CT) 800 : ¥19.85654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | Molded | 100mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2924 (7361 Metric) | 0.287" L x 0.240" W (7.30mm x 6.10mm) | 0.079" (2.00mm) | - | 4 | - | General Purpose |